Part Details for 1N5828 by GeneSic Semiconductor Inc
Overview of 1N5828 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4298
|
Newark | Schottky Rectifier, Single, 40V, 15A, Do-203Ab, Repetitive Peak Reverse Voltage:40V, Average Forward Current:15A, Forward Voltage Max:500Mv, Diode Module Configuration:Single, Diode Case Style:Do-4, No. Of Pins:2Pins, Product Range:-Rohs Compliant: Yes |Genesic Semiconductor 1N5828 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 | Buy Now |
DISTI #
1N5828GN-ND
|
DigiKey | DIODE SCHOTTKY 40V 15A DO5 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3530 | Buy Now |
DISTI #
905-1N5828
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V - 15A Schottky Rectifier RoHS: Compliant | 537 |
|
$10.3500 / $15.6000 | Buy Now |
|
NAC | 40V 15A DO-4 Silicon Stud Rectifier - Schottky (Standard Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$12.1800 / $13.3500 | Buy Now |
Part Details for 1N5828
1N5828 CAD Models
1N5828 Part Data Attributes
|
1N5828
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5828
GeneSic Semiconductor Inc
40V 15A Silicon Schottky Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5828
This table gives cross-reference parts and alternative options found for 1N5828. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5828, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5828 | Rectifier Diode | Transys Electronics Limited | 1N5828 vs 1N5828 |
1N5828 | Rectifier Diode | Daco Semiconductor Co Ltd | 1N5828 vs 1N5828 |
1N5828 | 15A, 40V, SILICON, RECTIFIER DIODE, DO-4 | Motorola Mobility LLC | 1N5828 vs 1N5828 |
1N5828 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 | Advanced Semiconductor Inc | 1N5828 vs 1N5828 |