Part Details for 1N5828 by Motorola Semiconductor Products
Overview of 1N5828 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-203AA | 1 |
|
$14.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-203AA | 2 |
|
$98.6767 / $103.8702 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 60 |
|
RFQ | |
|
ES Components | MOT 1N5828 UNINSPECTED BARE DIE | 421 in Stock |
|
RFQ |
Part Details for 1N5828
1N5828 CAD Models
1N5828 Part Data Attributes:
|
1N5828
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5828
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, DO-4,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N5828
This table gives cross-reference parts and alternative options found for 1N5828. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5828, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5828 | 40V 15A Silicon Schottky Rectifier in DO-4 Package | GeneSic Semiconductor Inc | 1N5828 vs 1N5828 |
1N5828 | 15A, 40V, SILICON, RECTIFIER DIODE, DO-4 | Motorola Mobility LLC | 1N5828 vs 1N5828 |
1N5828 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 | Advanced Semiconductor Inc | 1N5828 vs 1N5828 |