Part Details for 1N5832 by Daco Semiconductor Co Ltd
Overview of 1N5832 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5832
1N5832 CAD Models
1N5832 Part Data Attributes:
|
1N5832
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5832
Daco Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 40A, 20V V(RRM), Silicon, DO-203AB, DO-5
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | DO-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N5832
This table gives cross-reference parts and alternative options found for 1N5832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5832-PBF | Rectifier Diode | Digitron Semiconductors | 1N5832 vs 1N5832-PBF |
1N5832 | 20V 40A Silicon Schottky Rectifier in DO-5 Package | GeneSic Semiconductor Inc | 1N5832 vs 1N5832 |
1N5832 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 20V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | 1N5832 vs 1N5832 |