Part Details for 1N5920C/TR by Microchip Technology Inc
Overview of 1N5920C/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5920C/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1787
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5920C/TR Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.4000 | Buy Now |
DISTI #
150-1N5920C/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 152 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4000 | Buy Now |
DISTI #
1N5920C/TR
|
Avnet Americas | Diode Zener Single 6.2V 2% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5920C/TR) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.1900 / $5.8100 | Buy Now |
DISTI #
494-1N5920C/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41 RoHS: Not Compliant | 0 |
|
$5.4000 | Order Now |
DISTI #
1N5920C/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9400 / $6.3000 | Buy Now | |
DISTI #
1N5920C/TR
|
Avnet Americas | Diode Zener Single 6.2V 2% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5920C/TR) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.1900 / $5.8100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0600 / $6.1000 | Buy Now |
|
Master Electronics | 0 |
|
$4.9400 / $6.3000 | Buy Now |
Part Details for 1N5920C/TR
1N5920C/TR CAD Models
1N5920C/TR Part Data Attributes:
|
1N5920C/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5920C/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Diode Type | ZENER DIODE |