There are no models available for this part yet.
Overview of 1N5921C by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5921C by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1789
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5921C RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $5.2400 | Buy Now | |
DISTI #
1N5921C-ND
|
DigiKey | DIODE ZENER Min Qty: 157 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2400 | Buy Now | |
DISTI #
1N5921C
|
Avnet Americas | Diode Zener Single 6.8V 2% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5921C) RoHS: Not Compliant Min Qty: 157 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 / $5.6400 | Buy Now | |
DISTI #
494-1N5921C
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.2400 | Order Now | |
DISTI #
1N5921C
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.6400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $7.8900 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.9000 / $5.9100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.5000 / $7.8900 | Buy Now |