Diodes
1N5927BP-TP
Micro Commercial Components
Description: Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N5927BP-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5927BP-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-1N5927BP-TPTR-ND
DigiKey DIODE ZENER 12V 1.5W DO-41 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0972
  • 10,000 $0.0861
  • 25,000 $0.0850
  • 50,000 $0.0722
  • 125,000 $0.0694
$0.0694 / $0.0972 Buy Now
DISTI # 833-1N5927BP-TP
Mouser Electronics Zener Diodes 1.5W ZENER RoHS: Compliant 0
  • 1 $0.4600
  • 10 $0.3200
  • 100 $0.1620
  • 1,000 $0.1120
  • 5,000 $0.0990
$0.0990 / $0.4600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks 0
  • 5,000 $0.0688
$0.0688 Buy Now

CAD Models for 1N5927BP-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5927BP-TP by Micro Commercial Components

1N5927BP-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
6.5 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
550 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
0.001 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
31.2 mA
Want to compare parts?
  1. 1N5927BP-TP
    Micro Commercial Components
    Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5927BP-TP

This table gives cross-reference parts and alternative options found for 1N5927BP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5927BP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927BP-TP vs MSP1N5927BGTR
MSP1N5927BP Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927BP-TP vs MSP1N5927BP
1N5927BP-AP-HF Zener Diode, Micro Commercial Components 1N5927BP-TP vs 1N5927BP-AP-HF
1N5927BPE3 Zener Diode Microsemi Corporation 1N5927BP-TP vs 1N5927BPE3
MV1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927BP-TP vs MV1N5927BGTR
1N5927B_B0_00001 Zener Diode PanJit Semiconductor 1N5927BP-TP vs 1N5927B_B0_00001
MQ1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927BP-TP vs MQ1N5927BGTR
1N5927BTR-RPCU Zener Diode, 12V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N5927BP-TP vs 1N5927BTR-RPCU
1N5927B-B Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5927BP-TP vs 1N5927B-B
MX1N5927BG Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927BP-TP vs MX1N5927BG
Part Number Description Manufacturer Compare
1N5927BPE3 Zener Diode Microsemi Corporation 1N5927BP-TP vs 1N5927BPE3
1N5927BP-AP-HF Zener Diode, Micro Commercial Components 1N5927BP-TP vs 1N5927BP-AP-HF
MSP1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927BP-TP vs MSP1N5927BGTR
MQ1N5927BP Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927BP-TP vs MQ1N5927BP
1N5927AG Zener Diode, 12V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5927BP-TP vs 1N5927AG
1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927BP-TP vs 1N5927BPTR
MX1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927BP-TP vs MX1N5927BPTR
BZX85-C12 Zener Diode, 12V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5927BP-TP vs BZX85-C12
BZX85C12 Zener Diode, 12V V(Z), 5%, 1.3W Taiwan Semiconductor 1N5927BP-TP vs BZX85C12
BZX85C12.TR 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N5927BP-TP vs BZX85C12.TR

Related Parts for 1N5927BP-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5927BP-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5927BP-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N5927BP-TP would you like to use for your alert(s)?
  • Please alert me when 1N5927BP-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5927BP-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5927BP-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5927BP-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5927BP-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5927BP-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: