Part Details for 1N5931B by Excel (Suzhou) Semiconductor Co Ltd
Overview of 1N5931B by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5931B
1N5931B CAD Models
1N5931B Part Data Attributes
|
1N5931B
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5931B
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 18V V(Z), 5%, 1.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1N5931B
This table gives cross-reference parts and alternative options found for 1N5931B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5931B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBZX85C18 | Zener Diode, 17.95V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5931B vs TCBZX85C18 |
BZX85C18-T50A | Zener Diode, 3000-FNFLD | onsemi | 1N5931B vs BZX85C18-T50A |
1N5931BGTR | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5931B vs 1N5931BGTR |
BZX85C18TA | ZENER DIODE,SINGLE, TWO TERMINAL,18V V(Z),5%,DO-41 | onsemi | 1N5931B vs BZX85C18TA |
1N5931B_AY_00001 | Zener Diode, | PanJit Semiconductor | 1N5931B vs 1N5931B_AY_00001 |
BZX85C18 | 18V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | 1N5931B vs BZX85C18 |
1N5931B-T/R | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5931B vs 1N5931B-T/R |
BZX85/C18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5931B vs BZX85/C18 |
BZX85C18GP | Zener Diode, 17.95V V(Z), 6.4%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5931B vs BZX85C18GP |
1N5931BP-BP-HF | Zener Diode, | Micro Commercial Components | 1N5931B vs 1N5931BP-BP-HF |