1N5931B3P-AP
Micro Commercial Components
Description: Zener Diode, 18V V(Z), 5%, 1.5W,

Overview of 1N5931B3P-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5931B3P-AP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-1N5931B3P-AP-ND
DigiKey Interface Min Qty: 50000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 50,000 $0.0865
$0.0865 Buy Now
DISTI # 833-1N5931B3P-AP
Mouser Electronics Zener Diodes Zener Diodes RoHS: Compliant 0
  • 50,000 $0.0920
$0.0920 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 22 Weeks 0
  • 50,000 $0.0868
$0.0868 Buy Now

CAD Models for 1N5931B3P-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5931B3P-AP by Micro Commercial Components

1N5931B3P-AP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
12 Ω
JESD-609 Code
e3
Knee Impedance-Max
650 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
18 V
Reverse Current-Max
0.001 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
20.8 mA
Want to compare parts?
  1. 1N5931B3P-AP
    Micro Commercial Components
    Zener Diode, 18V V(Z), 5%, 1.5W,
    VS

Alternate Parts for 1N5931B3P-AP

This table gives cross-reference parts and alternative options found for 1N5931B3P-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5931B3P-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5931B3P-TP Zener Diode, 18V V(Z), 5%, 1.5W, Micro Commercial Components 1N5931B3P-AP vs 1N5931B3P-TP
1N5931B3P-AP-HF Zener Diode, Micro Commercial Components 1N5931B3P-AP vs 1N5931B3P-AP-HF
1N5931B3P-BP Zener Diode, 18V V(Z), 5%, 1.5W, Micro Commercial Components 1N5931B3P-AP vs 1N5931B3P-BP
1N5931B3P-BP-HF Zener Diode, Micro Commercial Components 1N5931B3P-AP vs 1N5931B3P-BP-HF
Part Number Description Manufacturer Compare
BZX85C18RLTA2 Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5931B3P-AP vs BZX85C18RLTA2
TCBZX85C18 Zener Diode, 17.95V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5931B3P-AP vs TCBZX85C18
BZX85C18TA Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5931B3P-AP vs BZX85C18TA
BZX85C18 Zener Diode, 18V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation 1N5931B3P-AP vs BZX85C18
1N5931BGE3 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5931B3P-AP vs 1N5931BGE3
1N5931B Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5931B3P-AP vs 1N5931B
1N5931BPTR Zener Diode, 18V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5931B3P-AP vs 1N5931BPTR
BZX85-C18 Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional TDK Micronas GmbH 1N5931B3P-AP vs BZX85-C18
1N5931BTA Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5931B3P-AP vs 1N5931BTA
BZX85C18 Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5931B3P-AP vs BZX85C18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5931B3P-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5931B3P-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N5931B3P-AP would you like to use for your alert(s)?
  • Please alert me when 1N5931B3P-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5931B3P-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5931B3P-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5931B3P-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5931B3P-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5931B3P-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: