Part Details for 1N5932BG by Microchip Technology Inc
Overview of 1N5932BG by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5932BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1455
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5932BG Min Qty: 313 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.6200 | Buy Now |
DISTI #
1N5932BG
|
Avnet Americas | Diode Zener Single 20V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5932BG) RoHS: Not Compliant Min Qty: 313 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.8200 | Buy Now |
DISTI #
579-1N5932BG
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41 RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
DISTI #
1N5932BG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 313 Package Multiple: 1 | 0 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7700 / $4.0000 | Buy Now | |
DISTI #
1N5932BG
|
Avnet Americas | Diode Zener Single 20V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5932BG) RoHS: Not Compliant Min Qty: 313 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.8200 | Buy Now |
|
NAC | Voltage Regulator, DO-41 RoHS: Compliant Min Qty: 123 Package Multiple: 1 | 0 |
|
$2.4600 / $2.9700 | Buy Now |
|
Master Electronics | 0 |
|
$2.7700 / $4.0000 | Buy Now |
Part Details for 1N5932BG
1N5932BG CAD Models
1N5932BG Part Data Attributes:
|
1N5932BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5932BG
Microchip Technology Inc
Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.7 mA |
Alternate Parts for 1N5932BG
This table gives cross-reference parts and alternative options found for 1N5932BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5932BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5932B_B0_00001 | Zener Diode | PanJit Semiconductor | 1N5932BG vs 1N5932B_B0_00001 |
1N5932BBK | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5932BG vs 1N5932BBK |
1N5932B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5932BG vs 1N5932B_B0_10001 |
BZX85C20 | 20V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | 1N5932BG vs BZX85C20 |
BZX85C20GPHFAMP | Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | 1N5932BG vs BZX85C20GPHFAMP |
1N5932BP-AP | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5932BG vs 1N5932BP-AP |
BZX85C20TA | Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N5932BG vs BZX85C20TA |
BZX85C20T50A | Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | 1N5932BG vs BZX85C20T50A |
BZX85C20 | Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5932BG vs BZX85C20 |
BZX85C20GPAMP | Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | 1N5932BG vs BZX85C20GPAMP |