Datasheets
1N5934BUR-1 by:

Zener Diode, 24V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB

Part Details for 1N5934BUR-1 by Microchip Technology Inc

Overview of 1N5934BUR-1 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5934BUR-1

Part # Distributor Description Stock Price Buy
DISTI # 35AJ0355
Newark Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N5934BUR-1 Min Qty: 233 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.5300
  • 500 $3.3900
$3.3900 / $3.5300 Buy Now
DISTI # 1N5934BUR-1-ND
DigiKey DIODE ZENER 24V 1.25W DO213AB Min Qty: 233 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 233 $3.5300
$3.5300 Buy Now
DISTI # 1N5934BUR-1
Avnet Americas Diode Zener Single 24V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: 1N5934BUR-1) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $3.7900
  • 100 $3.5300
  • 500 $3.3900
$3.3900 / $3.7900 Buy Now
DISTI # 494-1N5934BUR-1
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Not Compliant 0
  • 233 $3.5300
$3.5300 Order Now
DISTI # 1N5934BUR-1
Microchip Technology Inc Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $3.7900
$3.7900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 59 $5.3500
  • 117 $4.0500
  • 175 $3.7900
  • 233 $3.7100
$3.7100 / $5.3500 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 92 Package Multiple: 1 0
  • 1 $3.9900
  • 100 $3.6100
  • 500 $3.3900
  • 1,000 $3.3000
$3.3000 / $3.9900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 59 $5.3500
  • 117 $4.0500
  • 175 $3.7900
  • 233 $3.7100
$3.7100 / $5.3500 Buy Now

Part Details for 1N5934BUR-1

1N5934BUR-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5934BUR-1 Part Data Attributes

1N5934BUR-1 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N5934BUR-1 Microchip Technology Inc Zener Diode, 24V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, MELF-2
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 19 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 24 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 20%
Working Test Current 15.6 mA

Alternate Parts for 1N5934BUR-1

This table gives cross-reference parts and alternative options found for 1N5934BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5934BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DL5934 Zener Diode, 24V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N5934BUR-1 vs DL5934
MV1N5934BUR-1TR Zener Diode, 24V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5934BUR-1 vs MV1N5934BUR-1TR
DL5934-TP Zener Diode, 24V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N5934BUR-1 vs DL5934-TP
MX1N5934BUR-1TR Zener Diode, 24V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5934BUR-1 vs MX1N5934BUR-1TR
MQ1N5934BUR-1 Zener Diode Microsemi Corporation 1N5934BUR-1 vs MQ1N5934BUR-1
1N5934BUR-1 Zener Diode, 24V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5934BUR-1 vs 1N5934BUR-1
1N5934BUR-1E3 Zener Diode Microsemi Corporation 1N5934BUR-1 vs 1N5934BUR-1E3
MV1N5934BUR-1 Zener Diode Microsemi Corporation 1N5934BUR-1 vs MV1N5934BUR-1
MSP1N5934BUR-1 Zener Diode Microsemi Corporation 1N5934BUR-1 vs MSP1N5934BUR-1
Part Number Description Manufacturer Compare
MSP1N5934BUR-1TR Zener Diode, 24V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5934BUR-1 vs MSP1N5934BUR-1TR
MQ1N5934BUR-1 Zener Diode Microsemi Corporation 1N5934BUR-1 vs MQ1N5934BUR-1
1N5934BUR-1 Zener Diode, 24V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5934BUR-1 vs 1N5934BUR-1
DL5934-TP Zener Diode, 24V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N5934BUR-1 vs DL5934-TP
MV1N5934BUR-1 Zener Diode Microsemi Corporation 1N5934BUR-1 vs MV1N5934BUR-1
1N5934BUR-1E3 Zener Diode Microsemi Corporation 1N5934BUR-1 vs 1N5934BUR-1E3
MSP1N5934BUR-1 Zener Diode Microsemi Corporation 1N5934BUR-1 vs MSP1N5934BUR-1
MX1N5934BUR-1TR Zener Diode, 24V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5934BUR-1 vs MX1N5934BUR-1TR
DL5934 Zener Diode, 24V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N5934BUR-1 vs DL5934

1N5934BUR-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5934BUR-1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5934BUR-1 by Microchip Technology Inc

  • Please alert me when 1N5934BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5934BUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5934BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5934BUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5934BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5934BUR-1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: