Part Details for 1N5940AP/TR8 by Microchip Technology Inc
Overview of 1N5940AP/TR8 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5940AP/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0442
|
Newark | Zener 1.5W, Vz = 43V, +/- 10% Do-41P Rohs Compliant: Yes |Microchip 1N5940AP/TR8 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
1N5940AP/TR8-ND
|
DigiKey | DIODE ZENER 43V 1.5W DO204AL Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6000 | Buy Now |
DISTI #
1N5940AP/TR8
|
Avnet Americas | Diode Zener Single 43V 10% 1.19W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5940AP/TR8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |