Part Details for 1N5940BG by Microsemi Corporation
Overview of 1N5940BG by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5940BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-1N5940BG-ND
|
DigiKey | DIODE ZENER 43V 1.25W DO204AL Min Qty: 278 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
Part Details for 1N5940BG
1N5940BG CAD Models
1N5940BG Part Data Attributes
|
1N5940BG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5940BG
Microsemi Corporation
Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.7 mA |
Alternate Parts for 1N5940BG
This table gives cross-reference parts and alternative options found for 1N5940BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5940BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5940B-AP | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5940BG vs 1N5940B-AP |
1N5940BP-AP | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5940BG vs 1N5940BP-AP |
1N5940BTR | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5940BG vs 1N5940BTR |
1N5940BPE3 | Zener Diode | Microsemi Corporation | 1N5940BG vs 1N5940BPE3 |
MX1N5940BGTR | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5940BG vs MX1N5940BGTR |
1N5940B-B | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5940BG vs 1N5940B-B |
1N5940B | DIODE 43 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | onsemi | 1N5940BG vs 1N5940B |
1N5940B_AY_10001 | Zener Diode | PanJit Semiconductor | 1N5940BG vs 1N5940B_AY_10001 |
1N5940BTR-RPCU | Zener Diode, 43V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N5940BG vs 1N5940BTR-RPCU |
1N5940BG | 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5940BG vs 1N5940BG |