Part Details for 1N5940BRLG by onsemi
Overview of 1N5940BRLG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5940BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 800 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | ZENER DIODE, 43V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 640 |
|
$0.1200 / $0.6000 | Buy Now |
|
Rochester Electronics | 1N5940 - Zener Diode, 43V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8863 |
|
$0.0977 / $0.1149 | Buy Now |
|
Chip1Cloud | DIODE ZENER 43V 3W AXIAL | 60000 |
|
RFQ | |
DISTI #
C1S541900206353
|
Chip1Stop | Diode Zener Single 43V 5% 3W 2-Pin DO-41 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 170 |
|
$0.0514 / $0.0571 | Buy Now |
DISTI #
2774573
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4767 | Buy Now |
DISTI #
2774573
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 8863 |
|
$0.1299 / $0.2598 | Buy Now |
Part Details for 1N5940BRLG
1N5940BRLG CAD Models
1N5940BRLG Part Data Attributes
|
1N5940BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5940BRLG
onsemi
3.0 W Zener Diode Voltage Regulator 43 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 53 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.7 mA |
Alternate Parts for 1N5940BRLG
This table gives cross-reference parts and alternative options found for 1N5940BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5940BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5940BG | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5940BRLG vs 1N5940BG |
1N5940B-AP | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5940BRLG vs 1N5940B-AP |
1N5940BP-AP | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5940BRLG vs 1N5940BP-AP |
1N5940BTR | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5940BRLG vs 1N5940BTR |
1N5940BPE3 | Zener Diode | Microsemi Corporation | 1N5940BRLG vs 1N5940BPE3 |
MX1N5940BGTR | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5940BRLG vs MX1N5940BGTR |
1N5940B-B | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5940BRLG vs 1N5940B-B |
1N5940B | DIODE 43 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | onsemi | 1N5940BRLG vs 1N5940B |
1N5940B_AY_10001 | Zener Diode | PanJit Semiconductor | 1N5940BRLG vs 1N5940B_AY_10001 |
1N5940BTR-RPCU | Zener Diode, 43V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N5940BRLG vs 1N5940BTR-RPCU |