Part Details for 1N5940BUR-1 by Microchip Technology Inc
Overview of 1N5940BUR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5940BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0450
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N5940BUR-1 Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $3.9200 | Buy Now |
DISTI #
1N5940BUR-1-ND
|
DigiKey | DIODE ZENER 43V 1.25W DO213AB Min Qty: 209 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9200 | Buy Now |
DISTI #
1N5940BUR-1
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: 1N5940BUR-1) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.2300 | Buy Now |
DISTI #
494-1N5940BUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.9200 | Order Now |
DISTI #
1N5940BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1400 / $5.9500 | Buy Now | |
DISTI #
1N5940BUR-1
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: 1N5940BUR-1) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.2300 | Buy Now |
DISTI #
1N5940BUR-1
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: 1N5940BUR-1) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.2300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 82 Package Multiple: 1 | 0 |
|
$3.6800 / $4.4400 | Buy Now |
|
Master Electronics | 0 |
|
$4.1400 / $5.9500 | Buy Now |
Part Details for 1N5940BUR-1
1N5940BUR-1 CAD Models
1N5940BUR-1 Part Data Attributes
|
1N5940BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5940BUR-1
Microchip Technology Inc
Zener Diode, 43V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 53 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 8.7 mA |