Part Details for 1N5940D by Microchip Technology Inc
Overview of 1N5940D by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5940D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1833
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5940D RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $7.2000 | Buy Now |
DISTI #
1N5940D-ND
|
DigiKey | DIODE ZENER Min Qty: 114 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2000 | Buy Now |
DISTI #
1N5940D
|
Avnet Americas | Diode Zener Single 43V 1% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5940D) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 / $7.7600 | Buy Now |
DISTI #
494-1N5940D
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$7.2000 | Order Now |
DISTI #
1N5940D
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5400 / $10.8700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.7400 / $8.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5400 / $10.8700 | Buy Now |