1N5942B
Description: Zener Diode, 51V V(Z), 5%, 1.5W,

Overview of 1N5942B by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5942B by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5942B by EIC Semiconductor Inc

1N5942B
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
70 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
51 V
Surface Mount
NO
Technology
ZENER
Voltage Tol-Max
5%
Working Test Current
7.3 mA
Want to compare parts?
  1. 1N5942B
    EIC Semiconductor Inc
    Zener Diode, 51V V(Z), 5%, 1.5W,
    VS

Alternate Parts for 1N5942B

This table gives cross-reference parts and alternative options found for 1N5942B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5942B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5942BTA Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5942B vs 1N5942BTA
MSP1N5942BGTR Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5942B vs MSP1N5942BGTR
MV1N5942BG Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5942B vs MV1N5942BG
1N5914B-AP Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5942B vs 1N5914B-AP
1N5942BP-TP-HF Zener Diode, Micro Commercial Components 1N5942B vs 1N5942BP-TP-HF
1N5942BBK Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5942B vs 1N5942BBK
1N5942BRR2 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5942B vs 1N5942BRR2
1N5942BG 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5942B vs 1N5942BG
1N5942B-T/R Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5942B vs 1N5942B-T/R
1N5942BP-BP Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5942B vs 1N5942BP-BP
Part Number Description Manufacturer Compare
JANTXV1N4994DUS Zener Diode, 330V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N5942B vs JANTXV1N4994DUS
MX1N5942BG Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5942B vs MX1N5942BG
1N5281BUR-1TR Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5942B vs 1N5281BUR-1TR
MSP1N5942BG Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5942B vs MSP1N5942BG
JANTX1N6341 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Defense Logistics Agency 1N5942B vs JANTX1N6341
1N5942B-T/B Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5942B vs 1N5942B-T/B
1N5942BTR-RPCU Zener Diode, 51V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N5942B vs 1N5942BTR-RPCU
MX1N5262BUR-1TR Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5942B vs MX1N5262BUR-1TR
1N5942B_AY_00001 Zener Diode, PanJit Semiconductor 1N5942B vs 1N5942B_AY_00001
1N5942B-T/R Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5942B vs 1N5942B-T/R

Related Parts for 1N5942B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5942B by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5942B by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5942B would you like to use for your alert(s)?
  • Please alert me when 1N5942B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5942B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5942B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5942B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5942B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5942B by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: