Part Details for 1N5943CPE3/TR8 by Microchip Technology Inc
Overview of 1N5943CPE3/TR8 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5943CPE3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0511
|
Newark | Zener 1.5W, Vz = 56V, +/- 2% Do-41P Rohs Compliant: Yes |Microchip 1N5943CPE3/TR8 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
1N5943CPE3/TR8-ND
|
DigiKey | DIODE ZENER 56V 1.5W DO204AL Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
1N5943CPE3/TR8
|
Avnet Americas | Diode Zener Single 56V 2% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5943CPE3/TR8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
494-1N5943CPE3/TR8
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41P RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
1N5943CPE3/TR8
|
Microchip Technology Inc | Voltage Regulator _ DO-41P, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.9600 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9930 / $2.0800 | Buy Now | |
DISTI #
1N5943CPE3/TR8
|
Avnet Americas | Diode Zener Single 56V 2% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5943CPE3/TR8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.1300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
|
Master Electronics | 0 |
|
$0.9930 / $2.0800 | Buy Now |