Part Details for 1N5946AG by Microchip Technology Inc
Overview of 1N5946AG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5946AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1513
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5946AG RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $2.9400 | Buy Now |
DISTI #
1N5946AG
|
Avnet Americas | Diode Zener Single 75V 10% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5946AG) RoHS: Not Compliant Min Qty: 278 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.1700 | Buy Now |
DISTI #
579-1N5946AG
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.9400 | Order Now |
DISTI #
1N5946AG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.1700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 278 Package Multiple: 1 | 0 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $4.5100 | Buy Now |
|
NAC | Voltage Regulator, DO-41 RoHS: Compliant Min Qty: 110 Package Multiple: 1 | 0 |
|
$2.7700 / $3.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1100 / $4.5100 | Buy Now |
Part Details for 1N5946AG
1N5946AG CAD Models
1N5946AG Part Data Attributes
|
1N5946AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5946AG
Microchip Technology Inc
Zener Diode, 75V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 5 mA |