Part Details for 1N5946BG by onsemi
Overview of 1N5946BG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5946BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3472
|
Newark | 1N5946 - Zener Diode, 75V, 5%, 3W |Onsemi 1N5946BG RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
DISTI #
1N5946BG
|
Avnet Americas | Diode Zener Single 75V 5% 3W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N5946BG) RoHS: Compliant Min Qty: 111 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 18000 Partner Stock |
|
$2.8148 / $3.3596 | Buy Now |
|
Rochester Electronics | 1N5946 - Zener Diode, 75V, 5%, 3W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$2.8100 / $3.3100 | Buy Now |
Part Details for 1N5946BG
1N5946BG CAD Models
1N5946BG Part Data Attributes
|
1N5946BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5946BG
onsemi
75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-41 | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 140 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N5946BG
This table gives cross-reference parts and alternative options found for 1N5946BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5946BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5946BRLG | 3.0 W Zener Diode Voltage Regulator 75 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | 1N5946BG vs 1N5946BRLG |
1N5946B | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5946BG vs 1N5946B |