-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 91 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9779
|
Newark | Zener Diode, 3W, 91V, Do-41, Zener Voltage Nom:91V, Power Dissipation:3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Onsemi 1N5948BRLG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
42K2992
|
Newark | Zener Diode, 3W, 91V, Do-41, Full Reel, Zener Voltage Nom:91V, Power Dissipation:3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N5913B Series Rohs Compliant: Yes |Onsemi 1N5948BRLG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0830 | Buy Now |
DISTI #
1N5948BRLGOSCT-ND
|
DigiKey | DIODE ZENER 91V 3W AXIAL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5234 In Stock |
|
$0.0602 / $0.3900 | Buy Now |
DISTI #
1N5948BRLG
|
Avnet Americas | Diode Zener Single 91V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5948BRLG) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 / $0.0706 | Buy Now |
DISTI #
863-1N5948BRLG
|
Mouser Electronics | Zener Diodes 91V 3W RoHS: Compliant | 2878 |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
70465611
|
RS | 1N5948BRLG Zener Diode, 91V 5% 3 W Through Hole 2-Pin Case 59-10 | ON Semiconductor 1N5948BRLG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.1290 | RFQ |
|
Future Electronics | 1N5948B series 3 W 91 V Zener Voltage Regulators RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0608 / $0.0662 | Buy Now |
|
Future Electronics | 1N5948B series 3 W 91 V Zener Voltage Regulators RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0608 / $0.0662 | Buy Now |
|
Rochester Electronics | 1N5948 - Zener Diode, 91V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 216644 |
|
$0.0592 / $0.0696 | Buy Now |
DISTI #
1N5948BRLG
|
Avnet Americas | Diode Zener Single 91V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5948BRLG) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 / $0.0706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5948BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5948BRLG
onsemi
3.0 W Zener Diode Voltage Regulator 91 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.1 mA |
This table gives cross-reference parts and alternative options found for 1N5948BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5948BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5948B | 91V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5948BRLG vs 1N5948B |
1N5948B | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N5948BRLG vs 1N5948B |
1N5948BTR | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5948BRLG vs 1N5948BTR |