Part Details for 1N5948CG by Microchip Technology Inc
Overview of 1N5948CG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5948CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1523
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5948CG Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.9000 | Buy Now |
DISTI #
1N5948CG
|
Avnet Americas | Diode Zener Single 91V 2% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5948CG) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6700 / $6.3300 | Buy Now |
DISTI #
579-1N5948CG
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$5.9000 | Order Now |
DISTI #
1N5948CG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 139 Package Multiple: 1 | 0 |
|
$5.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1700 / $9.0000 | Buy Now | |
DISTI #
1N5948CG
|
Avnet Americas | Diode Zener Single 91V 2% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5948CG) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6700 / $6.3300 | Buy Now |
DISTI #
1N5948CG
|
Avnet Americas | Diode Zener Single 91V 2% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5948CG) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6700 / $6.3300 | Buy Now |
|
NAC | Voltage Regulator, DO-41 RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
|
Master Electronics | 0 |
|
$6.1700 / $9.0000 | Buy Now |
Part Details for 1N5948CG
1N5948CG CAD Models
1N5948CG Part Data Attributes
|
1N5948CG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5948CG
Microchip Technology Inc
Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 4.1 mA |