There are no models available for this part yet.
Overview of 1N5949BUR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5949BUR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ0570
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N5949BUR-1 RoHS: Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $3.9200 | Buy Now | |
DISTI #
1N5949BUR-1-ND
|
DigiKey | DIODE ZENER 100V 1.25W DO213AB Min Qty: 209 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9200 | Buy Now | |
DISTI #
1N5949BUR-1
|
Avnet Americas | Diode Zener Single 100V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: 1N5949BUR-1) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.2300 | Buy Now | |
DISTI #
494-1N5949BUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.9200 | Order Now | |
DISTI #
1N5949BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1400 / $5.9500 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 82 Package Multiple: 1 | 0 |
|
$3.6800 / $4.4400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.1400 / $5.9500 | Buy Now |
CAD Models for 1N5949BUR-1 by Microchip Technology Inc
Part Data Attributes for 1N5949BUR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED, HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
250 Ω
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.25 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
100 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
20%
|
Working Test Current
|
3.7 mA
|