Part Details for 1N5955B/TR by Microchip Technology Inc
Overview of 1N5955B/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5955B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-1N5955B/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 264 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
DISTI #
1N5955B/TR
|
Avnet Americas | Diode Zener Single 180V 5% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5955B/TR) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0000 / $3.3500 | Buy Now |
DISTI #
494-1N5955B/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
1N5955B/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8500 / $3.6300 | Buy Now | |
DISTI #
1N5955B/TR
|
Avnet Americas | Diode Zener Single 180V 5% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5955B/TR) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0000 / $3.3500 | Buy Now |
DISTI #
1N5955B/TR
|
Avnet Americas | Diode Zener Single 180V 5% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5955B/TR) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0000 / $3.3500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 104 Package Multiple: 1 | 0 |
|
$2.9100 / $3.5100 | Buy Now |
|
Master Electronics | 0 |
|
$2.8500 / $3.6300 | Buy Now |
Part Details for 1N5955B/TR
1N5955B/TR CAD Models
1N5955B/TR Part Data Attributes
|
1N5955B/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5955B/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Diode Type | ZENER DIODE |