Part Details for 1N5955BRLG by onsemi
Overview of 1N5955BRLG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5955BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 180V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 4459 |
|
$0.1414 / $0.7070 | Buy Now |
|
Quest Components | ZENER DIODE, 180V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 3516 |
|
$0.1414 / $0.7070 | Buy Now |
|
Rochester Electronics | 1N5955 - Zener Diode, 180V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 36300 |
|
$0.0942 / $0.1108 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5673 |
|
RFQ |
Part Details for 1N5955BRLG
1N5955BRLG CAD Models
1N5955BRLG Part Data Attributes
|
1N5955BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5955BRLG
onsemi
3.0 W Zener Diode Voltage Regulator 180 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
Alternate Parts for 1N5955BRLG
This table gives cross-reference parts and alternative options found for 1N5955BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5955BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5955B-BP | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN | Micro Commercial Components | 1N5955BRLG vs 1N5955B-BP |
MV1N5955BGTR | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5955BRLG vs MV1N5955BGTR |
1N5955BGTR | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5955BRLG vs 1N5955BGTR |
1N5955BP-TP | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5955BRLG vs 1N5955BP-TP |
1N5955BTR | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5955BRLG vs 1N5955BTR |
1N5955B | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5955BRLG vs 1N5955B |
MX1N5955BG | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5955BRLG vs MX1N5955BG |
1N5955B-T/R | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5955BRLG vs 1N5955B-T/R |
1N5955B | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN | Micro Commercial Components | 1N5955BRLG vs 1N5955B |
1N5955B | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N5955BRLG vs 1N5955B |