Part Details for 1N5956B by EIC Semiconductor Inc
Overview of 1N5956B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5956B
1N5956B CAD Models
1N5956B Part Data Attributes
|
1N5956B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5956B
EIC Semiconductor Inc
Zener Diode, 200V V(Z), 5%, 1.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |
Alternate Parts for 1N5956B
This table gives cross-reference parts and alternative options found for 1N5956B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5956B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5956B3P-BP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5956B vs 1N5956B3P-BP |
1N5956B3P-AP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5956B vs 1N5956B3P-AP |
SMAJ5956B-TP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5956B vs SMAJ5956B-TP |
SMAJ5956B-TP-HF | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5956B vs SMAJ5956B-TP-HF |
1N5956B3P-TP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5956B vs 1N5956B3P-TP |