Diodes
1N5956B
Description: 200V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN

Overview of 1N5956B by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5956B by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 200 Volt, 5%, DO-204AL 5882
  • 1 $0.1920
  • 418 $0.0864
  • 2,316 $0.0624
$0.0624 / $0.1920 Buy Now
Quest Components Zener Diode, Two Terminal, 200 Volt, 5%, DO-204AL 464
  • 1 $0.4800
  • 27 $0.2160
  • 232 $0.1440
$0.1440 / $0.4800 Buy Now

CAD Models for 1N5956B by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5956B by onsemi

1N5956B
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DO-41
Package Description
PLASTIC, CASE 59-10, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 59-10
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1200 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
200 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1.9 mA
Want to compare parts?
  1. 1N5956B
    onsemi
    200V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN
    VS

Alternate Parts for 1N5956B

This table gives cross-reference parts and alternative options found for 1N5956B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5956B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5956BP-TP Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5956B vs 1N5956BP-TP
MQ1N5956BGTR Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5956B vs MQ1N5956BGTR
1N5956BTR Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5956B vs 1N5956BTR
1N5956BG Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5956B vs 1N5956BG
1N5956BRL 200V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5956B vs 1N5956BRL
1N5956BG 3.0 W Zener Diode Voltage Regulator 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX onsemi 1N5956B vs 1N5956BG
MQ1N5956BG Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5956B vs MQ1N5956BG
1N5956B Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5956B vs 1N5956B
MX1N5956BG Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5956B vs MX1N5956BG
1N5956 Zener Diode, 200V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5956B vs 1N5956
Part Number Description Manufacturer Compare
1N5956BG 3.0 W Zener Diode Voltage Regulator 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX onsemi 1N5956B vs 1N5956BG
1N3820 Zener Diode, 200V V(Z), 20%, 1.5W, Silicon, Unidirectional Motorola Semiconductor Products 1N5956B vs 1N3820
1N5956 Zener Diode, 200V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5956B vs 1N5956
1N5956B-T/B Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5956B vs 1N5956B-T/B
1N5956BP-TP Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5956B vs 1N5956BP-TP
1N5956BTR Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5956B vs 1N5956BTR
1N5956B Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5956B vs 1N5956B
MX1N5956BG Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5956B vs MX1N5956BG
MX1N5956BGTR Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5956B vs MX1N5956BGTR
1N5956BP-AP Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5956B vs 1N5956BP-AP

Related Parts for 1N5956B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5956B by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5956B by onsemi

Select Manufacturer
Which Manufacturer of 1N5956B would you like to use for your alert(s)?
  • Please alert me when 1N5956B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5956B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5956B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5956B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5956B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5956B by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: