Part Details for 1N5968D by Microchip Technology Inc
Overview of 1N5968D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5968D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1558
|
Newark | 5.6 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip 1N5968D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2500 / $140.6600 | Buy Now |
DISTI #
150-1N5968D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.6600 | Buy Now |
DISTI #
1N5968D
|
Avnet Americas | Diode Zener Single 5.6V 1% 5W 2-Pin E-Pack - Bulk (Alt: 1N5968D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$135.2500 / $151.4800 | Buy Now |
DISTI #
579-1N5968D
|
Mouser Electronics | Zener Diodes 5.6 V Voltage Regulator | 0 |
|
$151.4800 | Order Now |
DISTI #
1N5968D
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$151.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$135.2500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 5.6 Volt ±1% - Glass - Through Hole RoHS: Compliant | 0 |
|
$137.1400 / $402.5000 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$131.9500 / $154.5700 | Buy Now |
|
Master Electronics | 5W Zener Diode - 5.6 Volt ±1% - Glass - Through Hole RoHS: Compliant | 0 |
|
$137.1400 / $402.5000 | Buy Now |
Part Details for 1N5968D
1N5968D CAD Models
1N5968D Part Data Attributes
|
1N5968D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5968D
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, PLASTIC, E PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 220 mA |
Alternate Parts for 1N5968D
This table gives cross-reference parts and alternative options found for 1N5968D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5968D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5968D | Zener Diode, 5.6V V(Z), 1%, 0.2W, Silicon, Unidirectional, | Microsemi Corporation | 1N5968D vs JANS1N5968D |
1N5968D | Zener Diode, 5.6V V(Z), 1%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | 1N5968D vs 1N5968D |
JANS1N5968D | Zener Diode, 5.6V V(Z), 1%, 0.2W, Silicon, Unidirectional | Microchip Technology Inc | 1N5968D vs JANS1N5968D |