Part Details for 1N5993C by Microchip Technology Inc
Overview of 1N5993C by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5993C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1880
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5993C Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $6.2000 | Buy Now |
DISTI #
1N5993C-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO35 Min Qty: 132 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2001 | Buy Now |
DISTI #
1N5993C/TR
|
Avnet Americas | Diode Zener Single 5.1V 2% 480mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5993C/TR) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.1300 / $6.8600 | Buy Now |
DISTI #
1N5993C
|
Avnet Americas | Diode Zener Single 5.1V 2% 480mW 2-Pin DO-35 - Bulk (Alt: 1N5993C) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $6.6800 | Buy Now |
DISTI #
494-1N5993C
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-35 RoHS: Not Compliant | 144 |
|
$6.2000 / $6.6800 | Buy Now |
DISTI #
1N5993C
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
2644 Alternates Available |
|
$6.6800 | Buy Now |
|
Onlinecomponents.com | 2644 Factory Stock |
|
$6.5400 / $9.5400 | Buy Now | |
DISTI #
1N5993C/TR
|
Avnet Americas | Diode Zener Single 5.1V 2% 480mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5993C/TR) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.1300 / $6.8600 | Buy Now |
DISTI #
1N5993C
|
Avnet Americas | Diode Zener Single 5.1V 2% 480mW 2-Pin DO-35 - Bulk (Alt: 1N5993C) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $6.6800 | Buy Now |
|
Ameya Holding Limited | 1N5993 Series DO-35 5.1 V 500 mW Through Hole Axial-Leaded Zener Diode | 2644 |
|
RFQ |
Part Details for 1N5993C
1N5993C CAD Models
1N5993C Part Data Attributes:
|
1N5993C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5993C
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 1N5993C
This table gives cross-reference parts and alternative options found for 1N5993C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5993C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5993C | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5993C vs 1N5993C |
1N5993CE3TR | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5993C vs 1N5993CE3TR |
1N5993CLEADFREE | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5993C vs 1N5993CLEADFREE |
1N5993C | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5993C vs 1N5993C |
1N5993C | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5993C vs 1N5993C |