Part Details for 1N6000A by International Semiconductor Inc
Overview of 1N6000A by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6000A
1N6000A CAD Models
1N6000A Part Data Attributes
|
1N6000A
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N6000A
International Semiconductor Inc
Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6000A
This table gives cross-reference parts and alternative options found for 1N6000A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6000A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6000B-TP | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6000A vs 1N6000B-TP |
1N6000A | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N6000A vs 1N6000A |
1N6000B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N6000A vs 1N6000B |
1N6000A | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N6000A vs 1N6000A |
1N6000BRL | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N6000A vs 1N6000BRL |
1N6000BE3 | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6000A vs 1N6000BE3 |
1N6000B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6000A vs 1N6000B |
1N6000B-BP | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6000A vs 1N6000B-BP |
1N6000A | Zener Diode, 10V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N6000A vs 1N6000A |
1N6000E3TR | Zener Diode, 10V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6000A vs 1N6000E3TR |