1N6001B
Description: Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,

Overview of 1N6001B by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N6001B by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6001B by Central Semiconductor Corp

1N6001B
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
18 Ω
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
8.4 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 1N6001B
    Central Semiconductor Corp
    Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for 1N6001B

This table gives cross-reference parts and alternative options found for 1N6001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6001A Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N6001B vs 1N6001A
1N6001BE3 Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6001B vs 1N6001BE3
1N6001B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N6001B vs 1N6001B
1N6001B-AP Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components 1N6001B vs 1N6001B-AP
1N6001B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components 1N6001B vs 1N6001B
1N6001B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6001B vs 1N6001B
1N6001A Zener Diode, 11V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N6001B vs 1N6001A
1N6001B_T50R Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2 Fairchild Semiconductor Corporation 1N6001B vs 1N6001B_T50R
1N6001A Zener Diode, 11V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N6001B vs 1N6001A
1N6001BE3TR Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6001B vs 1N6001BE3TR
Part Number Description Manufacturer Compare
1N6001B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N6001B vs 1N6001B
1N6001A Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N6001B vs 1N6001A
1N6001B-1E3TR Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Microsemi Corporation 1N6001B vs 1N6001B-1E3TR
1N6001B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N6001B vs 1N6001B
1N6001BE3TR Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6001B vs 1N6001BE3TR
1N6001B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N6001B vs 1N6001B
1N6001B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components 1N6001B vs 1N6001B
1N6001B-AP Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components 1N6001B vs 1N6001B-AP
1N6001B_T50R Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2 Fairchild Semiconductor Corporation 1N6001B vs 1N6001B_T50R
1N6001BE3 Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6001B vs 1N6001BE3

Related Parts for 1N6001B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6001B by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6001B by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N6001B would you like to use for your alert(s)?
  • Please alert me when 1N6001B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6001B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6001B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6001B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6001B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6001B by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: