Part Details for 1N6002BUR-1/TR by Microchip Technology Inc
Overview of 1N6002BUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6002BUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1585
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N6002BUR-1/TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 / $3.2800 | Buy Now |
DISTI #
150-1N6002BUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
1N6002BUR-1/TR
|
Avnet Americas | Diode Zener Single 12V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N6002BUR-1/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1500 / $3.5300 | Buy Now |
DISTI #
579-1N6002BUR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.2800 | Order Now |
DISTI #
1N6002BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0000 / $3.8200 | Buy Now | |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 99 Package Multiple: 1 | 0 |
|
$3.0700 / $3.7100 | Buy Now |
|
Master Electronics | 0 |
|
$3.0000 / $3.8200 | Buy Now |
Part Details for 1N6002BUR-1/TR
1N6002BUR-1/TR CAD Models
1N6002BUR-1/TR Part Data Attributes:
|
1N6002BUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6002BUR-1/TR
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TR, 7 INCH: 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |