Part Details for 1N6005B by Microchip Technology Inc
Overview of 1N6005B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0719
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N6005B Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
1N6005BMS-ND
|
DigiKey | DIODE ZENER 16V 500MW DO35 Min Qty: 455 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
1N6005B
|
Avnet Americas | Diode Zener Single 16V 5% 480mW 2-Pin DO-35 - Bulk (Alt: 1N6005B) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $1.9300 | Buy Now |
DISTI #
1N6005B/TR
|
Avnet Americas | Diode Zener Single 16V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: 1N6005B/TR) RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8900 / $2.1200 | Buy Now |
DISTI #
494-1N6005B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
1N6005B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8900 / $2.7500 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 181 Package Multiple: 1 | 0 |
|
$1.7200 / $2.1200 | Buy Now |
|
Master Electronics | 0 |
|
$1.8900 / $2.7500 | Buy Now |
Part Details for 1N6005B
1N6005B CAD Models
1N6005B Part Data Attributes:
|
1N6005B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6005B
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 12.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6005B
This table gives cross-reference parts and alternative options found for 1N6005B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6005B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6005B-TP | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6005B vs 1N6005B-TP |
1N6005B-1E3TR | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Microsemi Corporation | 1N6005B vs 1N6005B-1E3TR |
1N6005A | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N6005B vs 1N6005A |
1N6005AE3TR | Zener Diode, 16V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6005B vs 1N6005AE3TR |
1N6005B_T50R | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N6005B vs 1N6005B_T50R |
1N6005B_T50A | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N6005B vs 1N6005B_T50A |
1N6005B | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N6005B vs 1N6005B |
1N6005B-AP | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6005B vs 1N6005B-AP |
1N6005B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N6005B vs 1N6005B |
1N6005BE3 | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6005B vs 1N6005BE3 |