Part Details for 1N6020B TR by Central Semiconductor Corp
Overview of 1N6020B TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6020B TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6020BTR-ND
|
DigiKey | DIODE ZENER 68V 500MW DO35 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1437 / $0.1510 | Buy Now |
DISTI #
1N6020B TR
|
Avnet Americas | Diode Zener Single 68V 5% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N6020B TR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |