Part Details for 1N6023D by Microchip Technology Inc
Overview of 1N6023D by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Price & Stock for 1N6023D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1916
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N6023D RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $4.5000 | Buy Now |
DISTI #
1N6023D-ND
|
DigiKey | DIODE ZENER 91V 500MW DO35 Min Qty: 182 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5000 | Buy Now |
DISTI #
1N6023D
|
Avnet Americas | Diode Zener Single 91V 1% 480mW 2-Pin DO-35 - Bulk (Alt: 1N6023D) RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3300 / $4.8500 | Buy Now |
DISTI #
494-1N6023D
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.5000 | Order Now |
DISTI #
1N6023D
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7300 / $6.8400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 72 Package Multiple: 1 | 0 |
|
$4.2200 / $5.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7300 / $6.8400 | Buy Now |
Part Details for 1N6023D
1N6023D CAD Models
1N6023D Part Data Attributes
|
1N6023D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6023D
Microchip Technology Inc
Zener Diode, 91V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 2 mA |