Part Details for 1N6030D by Microchip Technology Inc
Overview of 1N6030D by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1N6030D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1929
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N6030D Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $6.0200 | Buy Now |
DISTI #
1N6030D-ND
|
DigiKey | DIODE ZENER 180V 500MW DO35 Min Qty: 136 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0200 | Buy Now |
DISTI #
1N6030D
|
Avnet Americas | Diode Zener Single 180V 1% 480mW 2-Pin DO-35 - Bulk (Alt: 1N6030D) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $6.4900 | Buy Now |
DISTI #
494-1N6030D
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$6.0200 | Order Now |
DISTI #
1N6030D
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3700 / $9.2800 | Buy Now | |
DISTI #
1N6030D
|
Avnet Americas | Diode Zener Single 180V 1% 480mW 2-Pin DO-35 - Bulk (Alt: 1N6030D) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $6.4900 | Buy Now |
DISTI #
1N6030D
|
Avnet Americas | Diode Zener Single 180V 1% 480mW 2-Pin DO-35 - Bulk (Alt: 1N6030D) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $6.4900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 53 Package Multiple: 1 | 0 |
|
$5.6600 / $6.8200 | Buy Now |
|
Master Electronics | 0 |
|
$6.3700 / $9.2800 | Buy Now |
Part Details for 1N6030D
1N6030D CAD Models
1N6030D Part Data Attributes
|
1N6030D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6030D
Microchip Technology Inc
Zener Diode, 180V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1700 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 1 mA |
Alternate Parts for 1N6030D
This table gives cross-reference parts and alternative options found for 1N6030D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6030D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6030DE3TR | Zener Diode, 180V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6030D vs 1N6030DE3TR |