1N6073
Description: Rectifier Diode, 1 Phase, 1 Element, 0.85A, 50V V(RRM), Silicon,

Overview of 1N6073 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N6073 by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1N6073
Avnet Americas D MET 1.8A SFST 50V (Alt: 1N6073) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days 0
RFQ
DISTI # 1N6073
Avnet Americas D MET 1.8A SFST 50V - Bulk (Alt: 1N6073) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for 1N6073 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6073 by Micross Components

1N6073
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
unknown
Factory Lead Time
27 Weeks
Application
SUPER FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
E-XALF-W2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.85 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.03 µs
Reverse Test Voltage
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6073
    Micross Components
    Rectifier Diode, 1 Phase, 1 Element, 0.85A, 50V V(RRM), Silicon,
    VS

Alternate Parts for 1N6073

This table gives cross-reference parts and alternative options found for 1N6073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6073 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc 1N6073 vs JAN1N6073
JANTX1N6073 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation 1N6073 vs JANTX1N6073
1N6073 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN Semtech Corporation 1N6073 vs 1N6073
1N6073HR Rectifier Diode Digitron Semiconductors 1N6073 vs 1N6073HR
JAN1N6073 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation 1N6073 vs JAN1N6073
FX1N6073 Rectifier Diode, 1 Element, 1.8A, 50V V(RRM), Semtech Corporation 1N6073 vs FX1N6073
JAN1N6073 Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN Semtech Corporation 1N6073 vs JAN1N6073
F1N6073 Rectifier Diode, 1 Element, 1.8A, 50V V(RRM), Semtech Corporation 1N6073 vs F1N6073
FF05 Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN Semtech Corporation 1N6073 vs FF05
JANTX1N6073 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc 1N6073 vs JANTX1N6073
Part Number Description Manufacturer Compare
JANTX1N6073 Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN Semtech Corporation 1N6073 vs JANTX1N6073
JANTX1N6073 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc 1N6073 vs JANTX1N6073
1N6073 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN Semtech Corporation 1N6073 vs 1N6073
JAN1N6073 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc 1N6073 vs JAN1N6073
1N6073PBF Rectifier Diode Digitron Semiconductors 1N6073 vs 1N6073PBF
1N6073HR Rectifier Diode Digitron Semiconductors 1N6073 vs 1N6073HR
FF05 Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN Semtech Corporation 1N6073 vs FF05
JAN1N6073 Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN Semtech Corporation 1N6073 vs JAN1N6073
JAN1N6073 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN Defense Logistics Agency 1N6073 vs JAN1N6073
1N6073US Rectifier Diode, Avalanche, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, MELF-2 Microsemi Corporation 1N6073 vs 1N6073US

Related Parts for 1N6073

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6073 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6073 by Micross Components

Select Manufacturer
Which Manufacturer of 1N6073 would you like to use for your alert(s)?
  • Please alert me when 1N6073 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6073 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6073.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6073 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: