There are no models available for this part yet.
Overview of 1N6073US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6073US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1934
|
Newark | 50V 3A Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6073US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $15.3700 | Buy Now | |
DISTI #
1N6073US-ND
|
DigiKey | DIODE GEN PURP 50V 3A D-5A Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3700 | Buy Now | |
DISTI #
1N6073US
|
Avnet Americas | Diode Switching 50V 3A 2-Pin A-MELF - Bulk (Alt: 1N6073US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7800 / $16.5500 | Buy Now | |
DISTI #
494-1N6073US
|
Mouser Electronics | Rectifiers 50V 3A UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$15.1500 | Order Now | |
DISTI #
1N6073US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$16.5500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6700 / $30.7300 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.4100 / $16.8900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.6700 / $30.7300 | Buy Now |
CAD Models for 1N6073US by Microchip Technology Inc
Part Data Attributes for 1N6073US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, A, MELF-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.85 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for 1N6073US
This table gives cross-reference parts and alternative options found for 1N6073US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6073US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6073 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N6073US vs JAN1N6073 |
JANTXV1N6073 | Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | Semtech Corporation | 1N6073US vs JANTXV1N6073 |
JANTX1N6073 | Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | Semtech Corporation | 1N6073US vs JANTX1N6073 |
JANTX1N6073 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N6073US vs JANTX1N6073 |
1N6073 | Rectifier Diode, 1 Phase, 1 Element, 0.85A, 50V V(RRM), Silicon, | Micross Components | 1N6073US vs 1N6073 |