Part Details for 1N6074US by Microchip Technology Inc
Overview of 1N6074US by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1N6074US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1937
|
Newark | 100V 3A Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6074US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $15.1200 | Buy Now |
DISTI #
1N6074US/TR
|
Avnet Americas | Diode Switching 100V 3A 2-Pin A-MELF - Tape and Reel (Alt: 1N6074US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$14.6900 / $16.4500 | Buy Now |
DISTI #
1N6074US
|
Avnet Americas | Diode Switching 100V 3A 2-Pin A-MELF - Bulk (Alt: 1N6074US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5400 / $16.2800 | Buy Now |
DISTI #
494-1N6074US
|
Mouser Electronics | Rectifiers 100V 3A UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$15.1200 / $16.2800 | Order Now |
DISTI #
1N6074US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
182 Alternates Available |
|
$16.2800 | Buy Now |
|
Onlinecomponents.com | 182 Factory Stock |
|
$14.4400 / $30.2400 | Buy Now | |
DISTI #
1N6074US
|
Avnet Americas | Diode Switching 100V 3A 2-Pin A-MELF - Bulk (Alt: 1N6074US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5400 / $16.2800 | Buy Now |
DISTI #
1N6074US/TR
|
Avnet Americas | Diode Switching 100V 3A 2-Pin A-MELF - Tape and Reel (Alt: 1N6074US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$14.6900 / $16.4500 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 100V 3A D5A | 67 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.1800 / $16.6100 | Buy Now |
Part Details for 1N6074US
1N6074US CAD Models
1N6074US Part Data Attributes:
|
1N6074US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6074US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.85A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.85 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6074US
This table gives cross-reference parts and alternative options found for 1N6074US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6074US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6074 | Rectifier Diode, Avalanche, 1 Element, 0.85A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N6074US vs 1N6074 |