Part Details for 1N6075US by Microchip Technology Inc
Overview of 1N6075US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 1N6075US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1941
|
Newark | 105V 3A Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6075US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $15.3700 | Buy Now |
DISTI #
1N6075US-ND
|
DigiKey | DIODE GEN PURP 150V 3A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3700 | Buy Now |
DISTI #
1N6075US/TR
|
Avnet Americas | Diode Switching 150V 3A 2-Pin A-MELF - Tape and Reel (Alt: 1N6075US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$14.9500 / $16.7400 | Buy Now |
DISTI #
1N6075US
|
Avnet Americas | Diode Switching 150V 3A 2-Pin A-MELF - Bulk (Alt: 1N6075US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7800 / $16.5500 | Buy Now |
DISTI #
494-1N6075US
|
Mouser Electronics | Rectifiers 105V 3A UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$15.3700 | Order Now |
DISTI #
1N6075US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$16.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6700 / $30.7300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.4100 / $16.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6700 / $30.7300 | Buy Now |
Part Details for 1N6075US
1N6075US CAD Models
1N6075US Part Data Attributes
|
1N6075US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6075US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.85A, 150V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.85 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6075US
This table gives cross-reference parts and alternative options found for 1N6075US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6075US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6075 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.85A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N6075US vs 1N6075 |