Part Details for 1N6318US/TR by Microchip Technology Inc
Overview of 1N6318US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6318US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2113
|
Newark | 5.6 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6318US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1100 / $13.6400 | Buy Now |
DISTI #
150-1N6318US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6400 | Buy Now |
DISTI #
1N6318US/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin B-MELF - Tape and Reel (Alt: 1N6318US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$13.1100 / $14.6900 | Buy Now |
DISTI #
494-1N6318US/TR
|
Mouser Electronics | Zener Diodes 5.6 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.6400 | Order Now |
DISTI #
1N6318US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0200 / $27.2700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.7900 / $14.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0200 / $27.2700 | Buy Now |