Part Details for 1N6328 by New Jersey Semiconductor Products Inc
Overview of 1N6328 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 280 |
|
$28.9800 / $35.8800 | Buy Now |
Part Details for 1N6328
1N6328 CAD Models
1N6328 Part Data Attributes
|
1N6328
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N6328
New Jersey Semiconductor Products Inc
Diode Zener Single 15V 5% 500mW 2-Pin DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 28 mA |
Alternate Parts for 1N6328
This table gives cross-reference parts and alternative options found for 1N6328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Bkc Semiconductors Inc | 1N6328 vs JANS1N6328 |
JANTXV1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N6328 vs JANTXV1N6328 |
1N6328E3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N6328 vs 1N6328E3 |
1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | 1N6328 vs 1N6328 |
1N6328 | Zener Diode | MACOM | 1N6328 vs 1N6328 |
JAN1N6328 | Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | 1N6328 vs JAN1N6328 |
JANTXV1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N6328 vs JANTXV1N6328 |
1N6328 | 1N6328, | Compensated Devices Inc | 1N6328 vs 1N6328 |
JANTX1N6328 | Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | 1N6328 vs JANTX1N6328 |
1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N6328 vs 1N6328 |