There are no models available for this part yet.
Overview of 1N6328DUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N6328DUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1611
|
Newark | 15 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6328DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4900 / $31.7100 | Buy Now | |
DISTI #
150-1N6328DUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7102 | Buy Now | |
DISTI #
1N6328DUS
|
Avnet Americas | Diode Zener Single 15V 1% 0.5W 2-Pin B-SQ MELF - Bulk (Alt: 1N6328DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4900 / $34.1500 | Buy Now | |
DISTI #
579-1N6328DUS
|
Mouser Electronics | Zener Diodes 15 V Voltage Regulator | 0 |
|
$31.7100 | Order Now | |
DISTI #
1N6328DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$34.1500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.6800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2800 / $63.4100 | Buy Now | ||
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.7400 / $34.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$30.2800 / $63.4100 | Buy Now |
CAD Models for 1N6328DUS by Microchip Technology Inc
Part Data Attributes for 1N6328DUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
10 Ω
|
JESD-30 Code
|
O-LELF-R2
|
Knee Impedance-Max
|
600 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
15 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
11 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
8.5 mA
|
Alternate Parts for 1N6328DUS
This table gives cross-reference parts and alternative options found for 1N6328DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6328DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6328DUS | Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6328DUS vs JANS1N6328DUS |
1N6328DUSE3 | Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | 1N6328DUS vs 1N6328DUSE3 |