Part Details for 1N6335US/TR by Microchip Technology Inc
Overview of 1N6335US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6335US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8697
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N6335US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.3200 / $12.8100 | Buy Now |
DISTI #
1N6335US/TR
|
Avnet Americas | Diode Zener Single 30V 5% 1/2W 2-Pin B-SQ MELF - Tape and Reel (Alt: 1N6335US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.3200 / $13.8000 | Buy Now |
DISTI #
494-1N6335US/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$12.8100 | Order Now |
DISTI #
1N6335US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.6400 / $13.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7400 / $12.6100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0200 / $14.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7400 / $12.6100 | Buy Now |