Part Details for 1N6336US by Sensitron Semiconductors
Overview of 1N6336US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6336US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6336US
|
Avnet Americas | Zener Single 33V 500mW 2-Pin MELF - Bag (Alt: 1N6336US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$4.6000 / $8.3333 | Buy Now |
Part Details for 1N6336US
1N6336US CAD Models
1N6336US Part Data Attributes
|
1N6336US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6336US
Sensitron Semiconductors
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |
Alternate Parts for 1N6336US
This table gives cross-reference parts and alternative options found for 1N6336US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6336US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N6336US vs JAN1N6336US |
JANS1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6336US vs JANS1N6336US |
JAN1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6336US vs JAN1N6336US |
JAN1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6336US vs JAN1N6336US |
1N6336USE3 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | 1N6336US vs 1N6336USE3 |
JAN1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6336US vs JAN1N6336US |
JANS1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6336US vs JANS1N6336US |
JANTXV1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6336US vs JANTXV1N6336US |