Part Details for 1N6341US/TR by Microchip Technology Inc
Overview of 1N6341US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6341US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2166
|
Newark | 51 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6341US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $12.8400 | Buy Now |
DISTI #
150-1N6341US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8400 | Buy Now |
DISTI #
1N6341US/TR
|
Avnet Americas | Diode Zener Single 51V 5% 0.5W 2-Pin B-SQ-Case MELF SMD T/R - Tape and Reel (Alt: 1N6341US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.3500 / $13.8300 | Buy Now |
DISTI #
494-1N6341US/TR
|
Mouser Electronics | Zener Diodes 51 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.8400 | Order Now |
DISTI #
1N6341US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$13.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7700 / $12.6400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0500 / $14.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7700 / $12.6400 | Buy Now |