Part Details for 1N6345DUS/TR by Microchip Technology Inc
Overview of 1N6345DUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6345DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1617
|
Newark | 75 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6345DUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.6400 / $31.8600 | Buy Now |
DISTI #
150-1N6345DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.8601 | Buy Now |
DISTI #
1N6345DUS/TR
|
Avnet Americas | Diode Zener Single 75V 1% 0.5W 2-Pin B-SQ MELF T/R - Tape and Reel (Alt: 1N6345DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$30.6400 / $34.3100 | Buy Now |
DISTI #
579-1N6345DUS/TR
|
Mouser Electronics | Zener Diodes 75 V Voltage Regulator | 0 |
|
$31.8600 | Order Now |
DISTI #
1N6345DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$34.3100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4300 / $63.7300 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.8900 / $35.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.4300 / $63.7300 | Buy Now |
Part Details for 1N6345DUS/TR
1N6345DUS/TR CAD Models
1N6345DUS/TR Part Data Attributes
|
1N6345DUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6345DUS/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 52 Weeks | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |