1N6345DUS
Description: Zener Diode

Overview of 1N6345DUS by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N6345DUS by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6345DUS by MACOM

1N6345DUS
MACOM
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
ZENER DIODE
Want to compare parts?
  1. 1N6345DUS
    MACOM
    Zener Diode
    VS

Alternate Parts for 1N6345DUS

This table gives cross-reference parts and alternative options found for 1N6345DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6345DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6345DUSE3 Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation 1N6345DUS vs 1N6345DUSE3
1N6345DUS Zener Diode, VPT Components 1N6345DUS vs 1N6345DUS
Part Number Description Manufacturer Compare
1N6345DUSE3 Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation 1N6345DUS vs 1N6345DUSE3
1N6345DUS Zener Diode, VPT Components 1N6345DUS vs 1N6345DUS

Related Parts for 1N6345DUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6345DUS by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6345DUS by MACOM

Select Manufacturer
Which Manufacturer of 1N6345DUS would you like to use for your alert(s)?
  • Please alert me when 1N6345DUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6345DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6345DUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6345DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6345DUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6345DUS by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: