Part Details for 1N6345DUS by Microsemi Corporation
Overview of 1N6345DUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N6345DUS
1N6345DUS CAD Models
1N6345DUS Part Data Attributes
Alternate Parts for 1N6345DUS
This table gives cross-reference parts and alternative options found for 1N6345DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6345DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6345DUSE3 | Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | 1N6345DUS vs 1N6345DUSE3 |
1N6345DUS | Zener Diode, | VPT Components | 1N6345DUS vs 1N6345DUS |