1N6345US
Description: Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2

Overview of 1N6345US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 1N6345US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1N6345US
Avnet Americas Zener Single 75V 500mW 2-Pin MELF - Bag (Alt: 1N6345US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag 0
  • 1 $8.3333
  • 50 $8.3333
  • 100 $8.3333
  • 500 $8.3333
$8.3333 Buy Now

CAD Models for 1N6345US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6345US by Sensitron Semiconductors

1N6345US
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
180 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
75 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
1.7 mA
Want to compare parts?
  1. 1N6345US
    Sensitron Semiconductors
    Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
    VS

Alternate Parts for 1N6345US

This table gives cross-reference parts and alternative options found for 1N6345US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6345US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6345US vs JAN1N6345US
JANTX1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6345US vs JANTX1N6345US
JANTXV1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6345US vs JANTXV1N6345US
1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN Microsemi Corporation 1N6345US vs 1N6345US
JAN1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6345US vs JAN1N6345US
JANTXV1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6345US vs JANTXV1N6345US
JANTX1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6345US vs JANTX1N6345US
JAN1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6345US vs JAN1N6345US
Part Number Description Manufacturer Compare
JANTXV1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency 1N6345US vs JANTXV1N6345US
JANTX1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6345US vs JANTX1N6345US
JAN1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6345US vs JAN1N6345US
JANTXV1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6345US vs JANTXV1N6345US
JANTXV1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6345US vs JANTXV1N6345US
JANTX1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6345US vs JANTX1N6345US
JANTX1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency 1N6345US vs JANTX1N6345US
JAN1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6345US vs JAN1N6345US
JAN1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency 1N6345US vs JAN1N6345US
JAN1N6345US Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6345US vs JAN1N6345US

Related Parts for 1N6345US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6345US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6345US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N6345US would you like to use for your alert(s)?
  • Please alert me when 1N6345US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6345US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6345US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6345US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6345US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6345US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: