Part Details for 1N6349US by Sensitron Semiconductors
Overview of 1N6349US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6349US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6349US
|
Avnet Americas | Zener Single 110V 500mW 2-Pin MELF - Bag (Alt: 1N6349US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$8.3333 | Buy Now |
Part Details for 1N6349US
1N6349US CAD Models
1N6349US Part Data Attributes
|
1N6349US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6349US
Sensitron Semiconductors
Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.1 mA |
Alternate Parts for 1N6349US
This table gives cross-reference parts and alternative options found for 1N6349US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6349US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6349US | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6349US vs 1N6349US |
JANTXV1N6349US | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6349US vs JANTXV1N6349US |
JANTX1N6349US | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6349US vs JANTX1N6349US |
JAN1N6349US | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6349US vs JAN1N6349US |
JANTXV1N6349US | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6349US vs JANTXV1N6349US |
1N6349US | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | 1N6349US vs 1N6349US |
1N6349US | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N6349US vs 1N6349US |